Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Sauter FK 10 Digital Force Measuring Instrument
Image Representative of Range

Sauter FK 10 Digital Force Measuring Instrument

Order Code:  

85-2842

  Copy to clipboard
Brand: Sauter  Copy to clipboard MPN: FK 10 Copy to clipboard EAN-13: 4045761139480
  • Quickly find another product in this range by Measurement Range:

    10N 100N 1000N
 Report an error
Qty Unit Price (Ex VAT)
1+ £258.58

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/07/2024

The Sauter FK 10 is a Robust Digital Push/Pull Force Gauge that has been designed to be easy to use. The ergonomically engineered case is comfortable for manual use, but can be easily used on test stands both mechanical and motorised.

The FK 10 has a sampling rate of 1000Hz and an accuracy of 0.5% of the capacity of the gauge. The gauge is battery powered with an auto power off function to conserve battery life, adding to the practical use of this device. The large clear LCD display is reversible so you can always see the results.

This gauge is the ideal tool for compression or tension applications in any quality or test departments.


  • Ideal for simple push or pull applications
  • Selectable measuring units: N, lb, kg, oz
  • Real time or Peak Hold Mode
  • Turntable display with automatic direction identification
  • Secure operability with ergonomic design
  • Real time and peak hold mode to observe transients and capturing peaks
  • Auto power off
  • Can be mounted on Sauter test stands (sold separately)
  • Capture tension and compression forces
  • Zeroing function
  • Supplied with 6x AA batteries
  • 2 year warranty
  • Supplied with a weighing range of 10N
  • Manufacturer's part: Sauter FK10
Type Force gauge
Measurement Range 10N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review