Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Weller 4ETKL-1 ET KL Solder Tip - Chisel Tip Long 1.2 x 0.4mm

Order Code:  

85-4668

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: 4ETKL-1 Copy to clipboard EAN-13: 4003019441112
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.92
10+ £4.67
25+ £4.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
29 in Stock, despatched same dayAdditional quantity lead time 14 days

A chrome-plated long-life replacement tip for the Weller WE 1010 soldering station, WEP 70, LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 series soldering irons.


  • 1.2 x 0.4mm chisel soldering tip
  • Sensor hole in base of tip fitted with stainless steel liner
  • Prevents tip from seizing to sensor
  • Weller type ET KL
Tip Range ET
Tip Type Chisel
Tip Size 0.4mm
Length 15.9mm
Width 1.2mm
For Use With WE 1010, WEP 70, LR 21, FE 50, WEC24,EC2000, EC2100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review