Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Weller T0054444099 LT A Solder Tip - Chisel Tip 1.6 x 0.7 x 13.5mm

Order Code:  

85-5336

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0054444099 Copy to clipboard EAN-13: 0037103294692
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.76
5+ £4.36
10+ £4.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
175 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Chisel-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
Tip Range LT
Tip Type Chisel
Tip Size 0.7mm
Length 13.5mm
Width 1.6mm
For Use With WSP80

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


01 February 2017 Question by: Rapid Customer | Product code: 85-5336
Q. Hi there. Please can you tell me if this product fits the WP 80 series of soldering iron? Weller T0054444010 LT A Solder Tip - Chisel Tip 1.6 x 0.7 x 13.5mm Many thanks. Stephen
A. Hi Stephen, thank you for your question. Yes the WP80 takes the range of LT tips viewable here.

Reviews


Be the first to submit a review