Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Weller T0054443799 LT H Solder Tip - Chisel Tip 0.8 x 0.4 x 13.5mm

Order Code:  

85-5340

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0054443799 Copy to clipboard EAN-13: 0037103294807
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.65
5+ £4.44
10+ £4.21

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
118 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Chisel-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
Tip Range LT
Tip Type Chisel
Tip Size 0.4mm
Length 13.5mm
Width 0.79mm
For Use With WSP80

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review