Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Weller T0054451699 LT ASL Solder Tip - Chisel Tip Ø1.6 x 0.45 x 12.5mm
Image Representative of Range

Weller T0054451699 LT ASL Solder Tip - Chisel Tip Ø1.6 x 0.45 x 12.5mm

Order Code:  

85-5369

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0054451699 Copy to clipboard EAN-13: 0037103275325
 Report an error

Discontinued

A Chisel-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
Tip Range LT
Tip Type Chisel
Tip Size 0.45mm
Length 12.5mm
Width 1.6mm
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21

Reviews


Be the first to submit a review