Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Weller T0054449899 LT 1LNW Solder Tip - Conical Tip Long - Ø0.1 x 25.4mm
Image Representative of Range

Weller T0054449899 LT 1LNW Solder Tip - Conical Tip Long - Ø0.1 x 25.4mm

Order Code:  

85-5435

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0054449899 Copy to clipboard EAN-13: 0037103264701
 Report an error

Discontinued

A Conical-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
Tip Range LT
Tip Type Conical
Tip Size 0.1mm
Length 25.4mm
Width 0.1mm
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21

Reviews


Be the first to submit a review