Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Weller T0054442499 LT 1LX 35° Solder Tip - Conical Tip Ø0.2 x 25.4mm

Order Code:  

85-5439

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0054442499 Copy to clipboard EAN-13: 0037103294647
 Report an error

Discontinued

A Conical-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
Tip Range LT
Tip Type Conical
Tip Size 0.2mm
Length 25.4mm
Width 0.2mm
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21

Reviews


Be the first to submit a review