Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £62.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Lindstorm Diagonal Cutters 80 Series 8150 - the most advanced cutters currently on the market for the electronics and telecommunications industries.
Incorporating the following features: cutting purpose, 0.4mm (steel wire), 0.9mm (iron wire), 1.6mm (copper wire), cutting capacity, ball bearing steel body material, PVC handle grip material, yellow handle, 12mm blade length, precision adjustable screw joint minimises friction and maximises alignment of cutting edges, electronics and telecommunication, 112.5mm.
Type | Diagonal side cutters |
---|---|
For Use With | Copper wire |
Length | 112.5mm |
Material | Ball-bearing steel |
To use this facility please Sign In.
Sign In