Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by For Use With:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £57.75 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Buy Lindstorm Diagonal Cutting Nippers 7190 – small dimensioned for small components. Incorporates the following features: supreme side cutter, cutting purpose, 0.1 to 1.25mm cutting capacity, 6mm jaw length, carbon/ chrome ball bearing steel body material, greater hardness 63, 65 HRC on cutting edges, 106mm.
Type | Diagonal side cutters |
---|---|
For Use With | Iron wire |
Length | 106mm |
Material | Ball-bearing steel |
To use this facility please Sign In.
Sign In