Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ultratape General Purpose Masking Tape 48mm x 50m

Order Code:  

87-1928

  Copy to clipboard
Brand: Ultratape  Copy to clipboard MPN: 00554850ULRP Copy to clipboard EAN-13: 5027785803584
  • Quickly find another product in this range by Width:

    19mm 25mm 48mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.78
6+ £1.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
42 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Painting rooms to a high standard is impossible without masking tape. Those crucial edges between walls, ceiling, skirting, architrave and door frames need to be painted with straight and clean lines, without different colour paints bleeding into each other, and all can be achieved with masking tape.

Carefully positioned good quality masking tape like this tape can help even the amateur painter achieve a professional finish, and can also be used in varnishing and to protect surfaces from paint. This 50m roll of 48mm width masking tape, made of self-adhesive crepe paper, can be torn by hand or cut and is ideal for all emulsion and gloss work.

.


  • 48mm width
  • 50m reel
Type General purpose
Width 48mm
Length 50m
Colour Beige

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review