Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ambersil 20394-AA Paint Marker Pen White 3mm Nib

Order Code:  

87-4400

  Copy to clipboard
Brand: Ambersil  Copy to clipboard MPN: 20394-AA Copy to clipboard EAN-13: 5017419372364
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
1+ £3.80

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
23 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These white Ambersil marker pens can be used exactly like regular ink permanent markers, but without the drawbacks typically associated with them. The acrylic paint is highly tenacious, able to write on almost any surface, and on any substrate colour. The very high opacity ensures outstanding colour vibrancy and visibility, and the advanced pigment technology delivers very long lasting, zero fade performance. Tenacious resin binds paint to the writing surface almost eliminating the problems associated with accidental rub-off and will not wash off with water/rain.


  • Excellent opaque coverage, even on dark surfaces
  • Fast drying
  • Durable tip with valve action to prevent excess paint flow
  • Medium thickness point (3mm dia.)
  • Easy, accurate application
  • Multi surface: can be used on: metal, rubber, glass, textile, paper, enamel, plastic, cardboard, tiles, wood
  • Ideal for most industrial marking requirements including metal working/fabrication, electrical installation, machine construction, civil engineering, road construction, logistics, surveying, general repair, etc.
  • Paint can be removed easily with a solvent such as Amberklene FE10, (87-0130)
Type Marker pen
Colour White
Dispensing Method Pen
Volume N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review