Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Loctite 1949015 6300 Health & Safety Friendly High Strength 250ml

Order Code:  

87-7075

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 1949015 Copy to clipboard EAN-13: 5010266010014
  • Quickly find another product in this range by Volume:

    50ml 250ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £175.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/07/2024

Loctite 6300 has been designed for the bonding of cylindrical fitting parts. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It is also approved for use on bearings. Loctite 6300's key differentiator is the 'White Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.


  • High-strength retaining compound
  • 'White' Material Safety Data Sheet
  • No hazard symbols, risk or safety phrases
  • Good temperature resistance
  • Colour: Green
  • Max. gap size: 0.15mm
  • Service temperature range: -55 to +180°C
  • Supplied in a 50ml applicator
  • Loctite type 6300
Type Retainer
Volume 250ml
Colour Green
Dispensing Method Bottle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review