Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ACT CL5000BAESJP-PF ACT1700 50 MHz 5V 50ppm through hole Crystal Oscilator

Order Code:  

90-0740

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: CL5000BAESJP-PF Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.46
25+ £1.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
115 in Stock, despatched same dayAdditional quantity lead time 9 weeks

This compact crystal oscillator module from ACT offers excellent stability and a wide operating temperature.


  • Frequency 50MHz
  • Supply voltage 5V
  • Frequency stability 50ppm
  • Input current 40mA
  • DIL-8 format
  • Housed in hermetically sealed metal package
  • Outputs compatible with TTL/HCMOS loads
Frequency Range 50MHz
Frequency Stability 50ppm
Max. Input Current 40mA
Voltage 5V
Number of Pins 8
Package/Case Half size
Operating Temperature Range 0 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review