Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
ACT CL1228BAESJP-PF ACT1700 12.288 MHz 5V 50ppm through hole Crystal Oscilator

ACT CL1228BAESJP-PF ACT1700 12.288 MHz 5V 50ppm through hole Crystal Oscilator

Order Code:  

90-1114

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: CL1228BAESJP-PF Copy to clipboard
 Report an error

Discontinued

This compact crystal oscillator module from ACT offers excellent stability and a wide operating temperature.


  • Frequency 12.288MHz
  • Supply voltage 5V
  • Frequency stability 50ppm
  • Input current 25mA
  • DIL-8 format
  • Housed in hermetically sealed metal package
  • Outputs compatible with TTL/HCMOS loads
Frequency Range 12.288MHz
Frequency Stability 50ppm
Max. Input Current 15mA
Voltage 5V
Number of Pins 4
Package/Case Half size
Operating Temperature Range 0 to +70°C

Reviews


Be the first to submit a review