Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The KEPO KPM-G1205A-K6327 Piezo Transducer 2400Hz 12mm is energised by a 5VDC (rated voltage) and has a minimum SPL of 85dB/5VDC/2400Hz/10cm. Additionally equipped with a 2400Hz resonant frequency and housed in black PBT casing. Suitable for use in professional, commercial and industrial applications.
Frequency | 2.4kHz |
---|---|
Size | 12 dia. x 9mm |
Sound Output | 85dB |
Type | Piezo |
Voltage | 5V |
Hi Will, thanks for your question.
This is a Piezo transducer and so requires a drive circuit to operate. It is not therefore a buzzer. We recommend the following as a suitable buzzer: 35-0048.