Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DEWALT DCS551NT-XJ XR Li-Ion Cordless Drywall Cut-Out Tool 18 Volt Bare Unit

Order Code:  

84-3231

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DCS551N-XJ Copy to clipboard EAN-13: 5035048494141
  • Country of Origin: China
 Report an error

Discontinued

This 18V cordless drywall cut-out tool from DeWalt offers a tool-free bit change for fast and easy bit changing and an adjustable depth stop for improved control when plunge cutting sheet material. It is also fitted with an LED light to illuminate the cutting area for improved visibility of cut.

Perfect for cutting holes in a variety of materials such as drywall for recessed lighting, electrical boxes or outlets, plywood or cabinets for installation, acoustic ceiling tile for sprinkler systems and recessed lighting, and in light gauge/non-ferrous metals.

Supplied with:

1x adjustable depth stop
1x 3.2mm (1/4in) collet
1x 6.4mm (1/8in) collet
1x general purpose bit
1x drywall cutting bit


  • No load speed: 26,000/min
  • Output power: 550W
  • Weight 1.288kg
  • Manufacturer's part DCS551NT-XJ

Bare unit, no batteries or charger supplied.
Voltage 18V
Type Drywall cut-out
Cordless Yes
For Use With Various

Reviews


Be the first to submit a review

Trustpilot