Double Sided Magnetic Mobile Whiteboard 90 x 120cm

Order Code:

34-0183

Brand: Magiboards MPN: MC2005
  • Country of Origin:
  • Not available for Export

Discontinued


A 90 x 120cm magnetic coated steel, double sided whiteboard, on a mobile stand. This board which is in portrait orientation, has a special locking handle allows you to rotate the board through 360 degrees and to lock your board firmly in place at any angle to suit you.

Special wheels glide the board easily across the floor and can be locked firmly into position when you need to use the board. The Magiboards mobile stand comes complete with full length integral pen tray and a full set of easy to install instructions.

If you are looking for a lanscape version of this board, please see MC2007 120 x 90cm (order code 34-0184).


  • Code: MC2005
  • Size: 90 x 120cm
  • Orientation: Portrait
  • Surface: Coated Steel
  • Frame: Aluminium
  • Sides: Double sided

Reviews


Be the first to submit a review

Trustpilot