Keystone 1025 24mm Coin Cell Holder for 1 x 2450 or 2 x 2430

Standard range
Order Code:

18-3626

Brand: Keystone MPN: 1025
Qty Unit Price (Ex VAT)
1+ £1.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched same dayAdditional quantity lead time 7 weeks

High quality PCB mounting 24mm coin cell battery holder from Keystone.


  • Suitable for applications where batteries need to be changed when exhausted and desoldering is undesirable
  • Cells are held in position by the positive contact and connect with a negative contact in the base of the holder
  • Suitable for two 24mm diameter cells
Type Coin cell holder
Battery Size 24mm
Body Material PBT
Contact Material Tin nickel plated spring steel
Height 11.5mm
Length 31mm
Number of Cells 2
Terminal Type Through hole
Width 27.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot