Siba 60 033 05.30 30A 10x38mm Hrc AR Fuse

Order Code:

26-5872

Brand: Siba MPN: 60 033 05.30

Discontinued


This European style industrial ceramic fuse from Siba is ideal for protection of thyristors, diodes etc where a very fast response is required.


  • Class aR cylindrical fuse
  • Current rating 30A
  • Voltage rating 600V
  • Interrupting rating 300kA
  • Size 10x38mm
  • Axial leaded termination
  • Maximum power dissipation 5.8W
  • Standards IEC, UL, VDE
  • Manufacturer's part 60 033 05 30

Current Rating 30A
Diameter 10mm
Fuse Type European
Length 38mm
Material Ceramic
Nominal Voltage 600V

Reviews


Be the first to submit a review

Trustpilot