ABB A16-30-10-230V-50HZ Contactor 3 Pole 7.5kW 17A AC3 230V

Order Code:

28-3014

Brand: ABB MPN: A16-30-10-230V-50HZ

Discontinued


This dual frequency contactor from ABB has been specially designed for controlling 3-phase motors in heavy duty industrial applications.
  • Block type non-reversing 3-pole contactor
  • Power rating 7.5kW
  • Switching current 17A
  • Switching voltage 600V
  • Coil voltage 230V
  • Built-in N/O auxiliary to A40
  • Quick fixing on mounting rail
  • Terminals delivered in open position
  • Terminal marking to IEC 60947-1, EN 50005 and Nema approvals

Reviews


Be the first to submit a review

Trustpilot