Crouzet 88974041 Millenium 3 CD12 R Logic Controller 24VDC Non Expandable

Order Code:

49-7584

Brand: Crouzet MPN: 88974041 EAN-13: 3593150039763

Discontinued


This Crouzet Millenium 3 CB12 R logic controller has custom controls that have additional features such as adaptive control, burner control systems, light measurement, direct connection of NTC resistors to the integrated analogue inputs, arbitrary curves and ramps 'y = f (x)' (enter the transfer function in EXCEL). These functions will enable many additional applications in engineering, building technology, heating and cooling, greenhouses and water treatment are just some examples. The logic controller is supplied with a display and is rated at 24V DC.
  • Modular versions designed for application-specific functions
  • LCD with 4 lines of 18 characters and configurable backlighting
  • Display: Yes
  • No. of analogue inputs: 4
  • No. of digital inputs: 8
  • No. of inputs (max.): 4
  • No. of relay outputs (max.): 4
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 71.2(W)mm
  • Operating voltage: 24V DC
  • Type (manufacturer type): Millenium 3 Custom CD12 R
  • Manufacturer part No.: 889774041
Type Controller (PLC)
Display Yes
No. of Analogue Inputs 4
No. of Analogue Outputs 0
No. of Digital Inputs 8
No. of Digital Outputs 4
Operating Voltage 24V DCV

Reviews


Be the first to submit a review

Trustpilot