Friedland Cwk6 - Professional 4 Camera Wired Coloured CCTV Kit

Order Code:

43-3216

Brand: Friedland MPN: CWK6

Discontinued


This wired colour CCTV kit includes two professional heavy-duty, weatherproof cameras suitable for both indoor and outdoor use, two internal dome cameras and a 4-channel DVR unit. Additional cameras and matching dummy cameras, for maximum visual effect, are available separately.
  • High resolution CCD sensors
  • Infra-red LEDs for low light/night vision illumination (not dome cameras)
  • Simultaneous recording of up to 4 cameras
  • Motion trigger recording with sensitivity and area setting
  • Total recording time 30 hours
  • Time and date stamp
    Kit contains:
  • 2x professional wired colour heavy duty cameras with 1m power cord and 3-pin UK plug
  • 2x wired internal colour dome cameras
  • 2x 10m BNC (male plug) to BNC (male plug) extension cable
  • 2x 20m BNC (male plug) to BNC (male plug) extension cable
  • 1x 4-channel DVR unit
  • 1x 160GB SATA hard drive supplied fitted to DVR unit
  • 1x opticalmouse
  • 1x 4-channel DVR unit power supply adaptor
  • 1x 1 to 5 power splitter cable assembly
  • 1x 4-channel DVR video output cable (1m)
  • 1x CD backup software (suitable for Windows PC operating systems including Vista)
  • 2x 4-channel DVR hard drive drawer locking keys
  • 4x Camera fixings kit
  • Wall plugs and screws
  • Installation and operating manual
  • 4x Window stickers
  • Friedland type CWK6

Reviews


WOW High Quality Profesional System at last!

Reviewed by: pldj - Thursday, May 10, 2012
I have owned many CCTV / DVR sets this is truely AWESOME.. Actually Large outdoor cameras! Highly visible deterrent! 14" Metal body cameras are great, with good night vision as well. Internal domes work fine and were easy to set up. User interface is so easy to use and set up took a couple of mins! back up if required to a PC via usb Stick HIGHLY RECCOMENDED.


Trustpilot