Eveready 1212BP-4 AAA batteries - Zinc Carbon Super - Pack of 4

Order Code:

18-1060

Brand: Eveready MPN: 1212BP-4 EAN-13: 7638900227550
  • Country of Origin:

Discontinued


Non-rechargeable zinc carbon AAA batteries from Eveready, suited to a wide range of industrial applications,
  • Super heavy duty
  • Nominal voltage 1.5V
  • Capacity 540mAh
  • Supplied in pack of 4
Battery Size AAA
Capacity 540mAh
Chemistry Zinc carbon
Height 44.5mm
Length 10.5mm
Nominal Voltage 1.5V
Width 10.5mm

Reviews


Be the first to submit a review

Trustpilot