Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Bourns 4116R-1-221LF 220R ±2% 8R DIP Thick Film Resistor Network
Image Representative of Range

Bourns 4116R-1-221LF 220R ±2% 8R DIP Thick Film Resistor Network

Order Code:  

63-0630

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 4116R-1-221LF Copy to clipboard
  • Quickly find another product in this range by Resistance:

 Report an error
Qty Unit Price (Ex VAT)
1+ £1.59
100+ £1.24
250+ £1.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
27 in Stock, despatched same dayAdditional quantity lead time 14 days

This 220R 2% thick film resistor network from Bourns is housed in a 16-pin dual in-line package. Each package contains eight individual isolated resistors. Considerably assists in the design of and layout of printed circuit boards, especially in logic circuits.


  • Reduces assembly time
  • Ideal for high density applications
  • Bourns 4116R series
Number of Resistors 8
Resistance 220Ω
Tolerance 2%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review