Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Crydom PSD2450 Solid State Relay 50A 3-32VDC

Order Code:  

50-8446

 
Brand: Crydom MPN: PSD2450 PCB Symbol, Footprint or 3D Model

Discontinued


This solid state relay is designed so that the output switches on at the peak of the next sinusoidal AC wave and will switch the output off at the next zero-crossing. The relay is suitable for applications such as switch mode transformers and high-inductive loads.
  • Switching voltage 90 to 280V AC
  • Load current 50A
  • Peak-fire SSR for high inductance applications
  • Optoisolated SCR outputs enable high loads in industrial applications
  • 'Hockey-Puck' standard industrial housing for chassis or heat sink mounting
  • Dimensions (L x W x H) 58.4 x 45.7 x 23mm
  • Ambient temperature –40°C to +80°C
  • UL, cUL approved
Height 23mm
Length 58.4mm
Mounting Type Panel
Width 45.7mm
Contact Configuration SPST-NO
Coil Current 2mA
Coil Voltage (DC) 32V
Switching Current Max 50A
Switching Voltage Max (AC) 280V
Weight 86.5g

Reviews


Be the first to submit a review

Trustpilot