Fischer Elektronik SK104/38,1/STS Heat Sink Bolt On 11°C/W TO220/SOT-32/TO3P

Order Code:

36-0538

Brand: Fischer Elektronik MPN: SK 104/ 38,1/ STS

Discontinued


The Fischer Elektronik Aluminium Heat Sink Mount (Bolt On) 11°C/W TO-220/SOT-32/TO-3P is a bolt on heat sink that feature solder pins for the secure and effective vertical mounting of electronic components having a TO-220/SOT-32/TO-3 P type package. The heatsinks are available in a choice of thermal resistances and are manufactured from 1.5mm thick alloy with a black anodised finish that increases radiative cooling.


  • Bolt on heat sinks
  • Suitable for TO-220/SOT-32/TO-3 P devices
  • Solder pins enable vertical mounting
  • Available in a range of thermal resistances
  • Material and finish maximises thermal conductivity and heat loss
Type Bolt-on heatsink
Dimensions 38 x 35 x 13mm
For Use With TO-220, SOT-32, TO-3P
Thermal Conductivity 11°C/W

Reviews


Be the first to submit a review

Trustpilot