Designer Systems DS-GPM.S GPS Module Shield for Arduino

Order Code:

73-4520

Brand: Designer Systems MPN: DS-GPM.S

Discontinued


The Designer Systems GPS shield for the Arduino or Raspberry Pi features 56 channels for fast satellite acquisition. Communicating over I2C the shield uses only 2 Arduino pins and frees the Arduino serial port. The shield will supply latitude, longitude, heading, altitude, speed, time, date and satellites in view via simple register based commands. Also included on-board are four programmable IO lines and an ADC. Applications include robotic navigation or as a highly accurate time source. We supply a wide range of boards, shields and accessories for the Arduino range and the Raspberry PI.
  • Arduino UNO Shield standard form factor for plug-in integration
  • Provides location, speed, direction, date and time
  • Fast 56 channel position acquisition < 1 second hot start and < 30 second warm start
  • Simple register based data retrieval of latitude, longitude, heading, altitude, speed, time, date & satellites in view
  • Integral low power antenna
  • Battery backup
  • Built in fully programmable 4 line IO and 8 bit ADC input port for local sensors
  • I2C interface for Arduino or Raspberry Pi
Type GPS interface

Reviews


Be the first to submit a review

Trustpilot