Kingbright L-483HDT 5mm 2.25V Red LED Cylindrical

Order Code:

56-0330

Brand: Kingbright MPN: L-483HDT

Discontinued


A cylindrical profile 5mm diameter LED housed in a diffused bright red package.GaP emitting colour material, low power consumption and with high reliability.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 700nm
Forward Current 25mA
Lens Type Red diffused
Luminous Intensity 1mcd
Reverse Voltage 5V
Viewing Angle 100°
Forward Voltage Typical 2.25V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Reviews


Be the first to submit a review

Trustpilot