Site: Industry
Currency: GBP    
Lm723CN Adjustable Voltage Regulator

Lm723CN Adjustable Voltage Regulator

ST
Order Code:

47-3336

Brand: ST MPN: LM723CN

Discontinued


High precision adjustable voltage regulator, adjustable output voltage, 2V to 37V output voltage, single output, 150mA output current, 40V supply voltage, -55 to +125°C, 14-DIP case, adjustable current limiting, provisions are made for adjustable current limiting and remote shutdown, supplied in tube.


  • Housed in a DIL-14 package
Number of Outputs Single
Operating Temperature Range -55 to +125°C
Output Current 150mA
Output Voltage Adjustable
Package/Case 14-DIP
Regulator Type Adjustable positive
Supply Voltage Max 40V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C