Comus MET200MAG Magnet - Proximity Switch Heavy Case

Comus MET200MAG Magnet - Proximity Switch Heavy Case

Order Code:

78-2096

Brand: Comus MPN: MET200MAG

Discontinued


An extra powerful magnet in a similar housing to the proximity switch gives a wide operating gap.
  • Rectangular heavy case magnet
  • Suitable for 78-2080 heavy duty rectangular proximity switch
  • Working temperature -25°C to +70°C
Connection Cable
Contact Configuration NO
Material N/A
Operating Temperature -25 to +70°C
Operating Voltage (DC) 100V
Output N/A
Protection Type UL
Sensor Type Proximity
Size N/A
Switching Frequency N/A

Reviews


Be the first to submit a review

Trustpilot