Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Midas Displays MCOT22005AX-EGM OLED TAB Display 20x2 Green

Order Code:  

62-0073

  Copy to clipboard
Brand: Midas Displays  Copy to clipboard MPN: MCOT22005AX-EGM Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This green 20 x 2 character type OLED display features high brightness and excellent contrast. The display uses Taped Automated Bonding (TAB) technology.
  • Multi interface
  • Integrated controller
  • Self-illuminating
  • Wide viewing angle
  • Compact design
  • Large working temperature range
  • Low power consumption
Character Size 3.22 x 5.57mm
Colour Green
Display Format 20 x 2
Height 19.28mm
Length 84.5mm
Type Character

Reviews


Be the first to submit a review

Trustpilot