Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Faithfull FAICA8L Combination Wood Auger Bit Long Series 8 x 400mm

Standard range
Order Code:  

95-6957

  Copy to clipboard
Brand: Faithfull  Copy to clipboard MPN: FAICA8L Copy to clipboard EAN-13: 5023969208077
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 03/11/2024

Faithfull Long Series Combination Auger Bits can be used in either a hand or power drill at low speeds. Machined from high quality carbon steel, they feature a pitched screw point for accurate starting with a wide flat spiral for improved stability, straight tracking and fast waste removal. Augers may be use in timber, plywood, MDF and blockwood and can be resharpened using a hand file.

Extra long series for deep boring.

Overall Length: 400mm.

Size.8 mm x 400 mm.


Type Auger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot