Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Garo SS 320 IP65 3 Pole Rotary Isolator Switch 20A

Order Code:  

65-4161

 
Brand: Garo MPN: SS 320 IP65

Discontinued


The Garo SS 320 20A safety switch is an IP65 rated, 3 Pole Rotary Isolator Switch is in a grey enclosed polycarbonate body.

The switch features a red handle with yellow shroud, and is used to isolate power in EV installations for safety and maintenance purposes.


Product DescriptionGaro SS320 3 Pole Safety Switch, 20A
Replenishh Order Code:65-4161
Supplier Code:SS 320 IP65
Product Type:EV Safety Switch
Fuse Rating20A
Fuse TypeJ
Mounting Knockout SizeØ16mm
Max Terminal Entry1.5mm² ~ 10mm²
IEC/EN/VDE RatedYes
UL/CSA RatedYes
Enclosure ColourGrey
Handle ColourRed and Yellow
Dimensions (H x W x D)125 x 100 x 70mm
MaterialABS / Polycarbonate
IP RatingIP65

Features

Round padlocking device (Max 3 padlocks)
Accepts Padlock Yes
Handle Colour Red
IP Rating IP65
Maximum Current 20A
Number of Poles 3
Power Rating @ 220-240V 4kW
Terminal Type Screw
Tightening Torque 0.8Nm

Reviews


Be the first to submit a review

Trustpilot