Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright Flashing LED 5mm 14V

<P>Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of flashing 5mm LEDs in a diffused package that have a built-in IC which produces continuous flashing at between 1.5 and 3.0Hz.<BR><BR>These well designed components from the L-56 Series have an operation voltage from 3.5V to 14V, and have been manufactured using only the best materials, including source color devices are made with Gallium Arsenide Phosphide. <BR><BR>These unique Kingbright LEDs do not require a series resistor, and offer excellent value in the market place - to find out more about the full range of Kingbright products please visit Rapid's <a href="/brands/kingbright">Kingbright </a>page.</P>
  • Supply voltage 3.5 to 14V
  • Ideal for use in warning devices, alarms, etc
  • Kingbright L-56 series
  • With built-in blinking IC
  • RoHS compliant
ColourIFVFVRLum. int. (mcd)View Wave-
typ. (mA)max. (V)max. (V)@ IFanglelength
Red22140.5560°660
HE Red22140.54060°625
Green22140.52060°568
Yellow22140.52060°588