Liberon 014432 Spirit Wood Dye Dark Oak 250ml

Standard range
Order Code:

96-4850

Brand: Liberon MPN: 014432 EAN-13: 5022640003123
Qty Was Unit Price (Ex VAT)
1+ £11.26   £5.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 05/02/2025

Liberon Spirit Wood Dye is ideal for use on hardwood and furniture restoration, it is a traditional dye which penetrates deep into the wood. It can be mixed together to obtain intermediate shades and can be used for colouring dense hardwoods such as mahogany and oak. It is ideal for colouring previously finished woods i.e. for antique restoration. It is easy to apply, and all colours are intermixable.

Coverage: Approx. 10-12m² per litre.
Drying time: Minimum 6 hours.
Application: Brush or cloth
Usage: Interior.

The Liberon LIBWDSDO250 Spirit Wood Dye comes in the following:
Colour: Dark Oak
Pack size: 250ml


Type Wood dye

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot