Sifam 3/03/TPN130 006 13mm Soft Touch Mixer Style Control Knob - Red Pointer

Order Code:

32-1730

Brand: Affix MPN: 3/03/TPN130 006

Discontinued


This traditional 13mm mixer-style knob from Sifam has a soft-touch finish and a built-in nut cover. To enable accurate positioning, the Red pointer extends from the top centre of the knob down the side of the knob body.
  • For 6mm, 18-splined shafts
  • 13mm body diameter
  • Red pointer
  • Overall diameter 18.9mm
  • Overall height 15.9mm
  • Maximum shaft length 13.2mm
  • Sifam 3/03/TPN130 006 range

Reviews


Be the first to submit a review

Trustpilot