Mueller BU-34M Micro Alligator Clip Copper 5A

Order Code:

17-1660

Brand: Mueller MPN: BU-34M

Discontinued


The micro alligator clip BU-34M, was designed to thrive in coastal / marine environments. The solid copper and stainless steel construction provides excellent corrosion resistance.
  • Rating: 5A
  • Length: 28mm
  • Jaw opening: 5.6mm
  • Clip: Solid copper
  • Spring & Rivet: 302 Stainless Steel
  • Solder connection
  • Uses Insulators BU36
Current Rating 5A
Material Copper
Size 28mm
Termination Solder/Crimp
Type Alligator Clip

Reviews


Be the first to submit a review

Trustpilot