Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RVFM Pk 4 56x16mm ABS Model Wheels

Order Code:  

37-1320

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 917D2509 Copy to clipboard
 Report an error

Discontinued

Model wheels moulded in robust ABS material with 2.6mm diameter bore, suitable for use with any gear box drive shaft.


  • Diameter 55mm
  • Supplied in packs of 4
Type Wheel
Diameter 56mm
Width 16mm
Bore Diameter 2.65mm
Material ABS
Quantity 4

Reviews


Be the first to submit a review