Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey APMS67 Modular Sink Unit 680mm

Order Code:  

94-4565

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: APMS67 Copy to clipboard EAN-13: 5054630057953
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £587.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 12/10/2024
Use as part of a complete garage storage system or as an individual unit. This modular sink unit fits well within the garage storage system. The unit includes a brushed aluminium mono block mixer tap, matching soap dispenser with a large basin and basket strainer waste catcher. Supplied with flexible hot and cold-water tap connectors and service valves plus a waste trap. Lockable cabinet high quality lock and two keys. Large space underneath to allow for extra storage. Unit is supplied fully assembled; tap, soap dispenser and any connection to mains water will need to be completed by a professional.
  • Use as part of a complete garage storage system or as an individual unit.
  • This modular sink unit fits well within the garage storage system.
  • Includes a brushed aluminium mono block mixer tap and matching soap dispenser.
  • Large basin with basket strainer waste catcher – (W x D x H): 630 x 350 x 203mm.
  • Supplied with flexible hot and cold-water tap connectors, service values, plus a waste trap.
  • Lockable cabinet with high quality lock and two keys.
  • Large space underneath to allow for extra storage – (W x D x H): 680 x 430 x 600mm.
  • Unit is supplied fully assembled, however tap, soap dispenser and any connection to mains water will need to be completed by a professional.
  • Model No. APMS67
  • • Use as part of a complete garage storage system or as an individual unit. • This modular sink unit fits well within the garage storage system. • Includes a brushed aluminium mono block mixer tap and matching soap dispenser. • Large basin with basket strainer waste catcher – (W x D x H): 630 x 350 x 203mm. • Supplied with flexible hot and cold-water tap connectors, service values, plus a waste trap. • Lockable cabinet with high quality lock and two keys. • Large space underneath to allow for extra storage – (W x D x H): 680 x 430 x 600mm. • Unit is supplied fully assembled, however tap, soap dispenser and any connection to mains water will need to be completed by a professional. • Model No. APMS67

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot