Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Suntan TS19001C330MSB0B0R 33uf 16V 5.08mm Tantalum Bead Capacitor
Image Representative of Range

Suntan TS19001C330MSB0B0R 33uf 16V 5.08mm Tantalum Bead Capacitor

Order Code:  

11-0648

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS19001C330MSB0B0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.140

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
39 in Stock, despatched same dayAdditional 2,000 due on 24/07/2024

A 33µF 16V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 5.08mm Pitch
  • Dimensions 9.5 x 5.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs

Type Radial leaded
Material Tantalum
Capacitance 33µF
Voltage 16V
Tolerance 20%
Operating Temperature -55 to +125°C
Dimensions 6.5 x 11mm
Pitch 5.08mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review