Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Suntan TS19001A680MSB0A0R 68uf 10V 2.5mm Tantalum Bead Capacitor
Image Representative of Range

Suntan TS19001A680MSB0A0R 68uf 10V 2.5mm Tantalum Bead Capacitor

Order Code:  

11-1015

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS19001A680MSB0A0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.525
100+ £0.373

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
685 in Stock, despatched same dayAdditional quantity lead time 5 months

A 68µF 10V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 2.5mm Pitch
  • Dimensions 9.5 x 5.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs

Type Radial leaded
Material Tantalum
Capacitance 68µF
Voltage 10V
Tolerance 20%
Operating Temperature -55 to +125°C
Dimensions 5 x 9mm
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review