Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ST TIP121 65W 5A 80V TO220 NPN Darlington Transistor

Order Code:  

38-2027

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TIP121 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.749
50+ £0.539
100+ £0.464

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
1,004 in Stock, despatched same dayAdditional quantity lead time 14 days

The 5A 80V TIP121 from ST is a complementary power Darlington transistor that is manufactured using planar technology with a 'base island' layout and monolithic Darlington configuration. The resulting transistor has exceptional high gain performance coupled with very low saturation voltage. Ideal for use in general purpose linear and switching applications.


  • Power dissipation 65W
  • Package TO-220
  • Low collector-emitter saturation voltage
  • Complementary NPN - PNP transistors
Device TIP121
Type Complementary power Darlington
Package/Case TO-220
Collector-Base Voltage (Vcb) 80V
Collector-Emitter Voltage (Vce) 80V
Emitter-Base Voltage (Veb) 5V
Collector Current (Ic) 5A
Power Dissipation (Pd) 65W
DC Current Gain (hfe) 1000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review