Simax Clear Graduated Lab Bottles 2000ml - Pack of 10

Extended range
Order Code:

52-3143

Brand: Simax MPN: 2070/2000 EAN-13: 8593419604126
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £81.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/02/2025

Clear, graduated laboratory bottles from Simax with pouring ring and blue PP screw caps.


  • Capacity: 2000ml
  • Height: 260mm
  • Diameter: 136mm
  • Made from borosilicate glass
  • Complete with pouring ring and blue screw cap
  • Can be Autoclaved up to 140°C
  • Conforms to ISO 4796-1 and ISO GL45
  • Supplied in packs of 10
  • Manufacturer's part 2070/2000
Type Graduated bottle
Capacity 2000ml
Material Borosilicate glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot