Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Xytronic 460A Solder Tip Cleaner With Iron Holder

Xytronic 460A Solder Tip Cleaner With Iron Holder

Order Code:  

85-0554

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 460A Copy to clipboard UPC-12: 794311450936
  • Country of Origin:
 Report an error

Discontinued

A soldering iron holder with dry tip cleaner employing low abrasive brass wool.
  • Offers superior cleaning of stubborn deposits and oxidisation
  • Unlike sponges, there is no need to keep wet, and therefore no temperature drop on the tip
  • The weighted, heavy-duty holder has a non-slip rubber base for maximum stability
  • Replacement brass wool refills are available separately
  • Base diameter of holder 90mm
  • Xytronic model 460A
Type Brass wool tip cleaner
Weight N/A
Dimensions 90mm

Reviews


Nice enough little iron holder

Reviewed by: Mr Robert Crawford - 16 September 2016
I bought this at the same time as I bought some lead/tin solder so it's getting less use than I expected. For rebuilds of things where leadfree solder has been used it is very useful and a vast improvement on other tip cleaning methods and led to a big reduction in being forced to re-tin the soldering iron tip. Will have to see if they do a version with a sponge for my leaded solder exploits.