Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Pololu 2128 A4988 Stepper Motor Driver Breakout Board

Order Code:  

75-0626

  Copy to clipboard
Brand: Pololu  Copy to clipboard MPN: 2128 Copy to clipboard EAN-13: 0704256791803
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 07/09/2024

This stepper motor carrier is a breakout board designed for use with the A4988 DMOS microstepping bipolar stepper motor driver. The increased performance from the 4-layer PCB improves thermal performance, allowing the driver to deliver 20% more current than previous carriers. The breakout board gives five different step resolutions: full-step, half-step, quarter-step, eighth-step, and sixteenth-step, and there is adjustable current limiting, over-current and over-temperature protection.

The board operates from 8 to 35V and can deliver up to 2A per coil with adequate thermal management. The driver carrier ships with all surface-mount components - including the A4988 driver IC - installed, and is packaged with 0.1in male header pins included but not soldered in.


  • Simple step and direction control interface
  • Adjustable current control
  • Intelligent chopping control
  • Under voltage lockout
  • Crossover current protection
  • Short-to-ground and shorted-load protection
  • Exposed solderable ground pad on bottom of PCB

This breakout board is just one of the many Pololu accessories carried by Rapid. For further resources please see here.
Type Breakout board A4988

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 January 2019 Question by: Rapid Customer | Product code: 75-0626
Q. Where is the data sheet please?
A. Hi Roy, thank you for your question. Please see here for the data sheet for the IC that is used on the board. Further resources can be found here.

Reviews


Be the first to submit a review