Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TE 794824-1 Mini Universal Mate-N-Lok Socket Housing 2 x 8P Natural

Extended range
Order Code:  

63-4873

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 794824-1 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    4 6 8 10 16
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
25000+ £0.672

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25000
Standard factory lead time 4 monthsContact us for lead times
Available to back orderBack-order availability date - 08/02/2025

TE Connectivity double row headers for their Mini Universal Mate-N-Lok series.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Wire/Cable
  • For use: Mini-Universal Mate-N-Lok Sealed Cap Housing
  • Colour: Natural
  • Length: 37.24mm
  • Width: 23.7
  • Height: 15.21mm
  • Number of positions per row: 8
  • Number of rows: 2
  • Row-to-row spacing: 4.14mm (.163 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Connector system: Wire-to-Wire
  • Operating temperature range: -40 to +90 °C ( -40 to +194 °F )
  • Packaging quantity: 1
  • Mftrs part no. 794824-1

Use in conjunction with interface seal, wire seals and cavity plug seals.
Connection Crimp
Number of Pins 16
Number of Rows 2
Orientation N/A
Pitch 4.14mm
Type Socket housing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot