Voltcraft VC-602 Clip on Ammeter

Order Code:

51-6468

Brand: VOLTCRAFT MPN: VC602 (kalibriert)
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The Voltcraft VC-602 clip-on Ammeter gives you a current clamp and multimeter in one device. Measure currents contactless without disconnecting any wires. The large span angle of the clamps allows measurements on cables up to 57mm diameter and bus bars up to 70 x 18mm.

In addition, the current clamps provide all the usual multimeter functions through 4mm safety sockets, for the measurement of voltages, resistance, continuity and frequency.


  • AC measurement range: 0 to 20A/ 1000A (±1.5% +5 digits)
  • Basic accuracy: ±0.5%
  • Calibration possible to: ISO/ DKD
  • Dimensions: 102(W) x 277(H) x 49(D)mm
  • Displays: 2000 counts
  • Interfaces: none
  • Measurement range - capacity: 0 to 200µF (±3.5% +5 digits)
  • Measurement range - frequency: 0 to 2kHz/40kHz (±0.5% +3 digits)
  • Measurement range - resistance: 0 to 200Ω/20 MΩ (±1.5% + 5 digits)
  • Measurement range AC: 0 to 400V/750V (±1.5% + 4 digits)
  • Measurement range DC: 20 to 1000A (±3.5% +5 digits)
  • Overvoltage category: CAT III/1000V
  • Power supply: 9V battery pack
  • Weight: 540g (battery)

Reviews


Be the first to submit a review

Trustpilot