Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2609255463 Carbide Masonry Drills Set Straight Shank 3 to 10mm 9-pcs

Order Code:  

60-2891

 
Brand: Bosch MPN: 2609255463 EAN-13: 3165140385053
  • Country of Origin: China

Discontinued


These Carbide Hammer Drill Bits from Bosch have SDS-MAXX shanks.


  • Type: Masonry twist drill bit set
  • Drill hole diameter: 3/4/5/5.5/6/6.5/7/8/10mm
  • Material suitability: Masonry/ stone
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2609255463
Material Tungsten carbide
Pieces 9
Sizes 3/4/5/5.5/6/6.5/7/8/10mm

Reviews


Be the first to submit a review

Trustpilot