Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DeWalt DCZ211S2R-GB 10.8 Volt Impact Driver/Drill Driver Twin Pack

Order Code:  

85-7965

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DCZ211S2R-GB Copy to clipboard EAN-13: 5035048393932
 Report an error

Discontinued

The DeWalt DCZ211S2R-GB 10.8V Compact Drill Driver and Impact Driver Set contains a DeWalt DCD710, 10.8V 10mm compact cordless drill driver and a DeWalt DCF815, 10.8V compact cordless impact driver in a handy organiser box.
  • DCD710 10.8V drill driver with 10mm chuck and 0 to 450 / 1500 rpm
  • DCF815 10.8V impact driver delivering 107Nm torque, 0 to 2450 rpm with 3400 bpm
  • DCD710 features 15+1 position adjustable torque control
  • DCF815 features 3 LED 'Halo' ring, providing maximum illumination to the work piece
  • DCF815 features 6.35mm 'drop in' hex retention, allowing 25mm bits to be inserted directly
  • Compact body enables operation in confined spaces and repetitive use with minimal fatigue
  • Supplied complete with 2x 1.5Ah Slide Pack batteries, 10.8V charger and organiser kit box
  • DeWalt type DCK211S2R-GB

Reviews


Be the first to submit a review

Trustpilot