Einhell 43.261.40 BT-AP 650 E Reciprocating Saw 600W

Order Code:

84-4967

Brand: Einhell MPN: 43.261.40 EAN-13: 4006825577013

Discontinued


The Einhell BT-AP 650 E all-purpose saw is a compact and versatile tool which demonstrates its strong points on a wide spectrum of sawing jobs, particularly when rapid sawing progress is required. Its blade speed control electronics enables sensitive adjustment to the particular material, thickness and application. The soleplate, which can be adjusted without tools, ensures optimum use of the saw blade which similarly requires no tools for changing. The BT-AP 650 E comes with an ergonomic soft grip and is both pleasant and secure to hold. Its large soft grip area and ergonomic, slim design result in perfect guidance, a secure hold and maneuverability. The "soft-painted" housing surface has a similarly aggreeable and non-slip feel. This all-purpose saw comes with one wood blade and one metal blade for immediate use.


  • Category: Reciprocating Saw
  • Range: Einhell Blue
  • Power: 650W
  • Cutting depth in steel: 10mm
  • Cutting depth in wood: 150mm
  • Stroke height: 23mm
  • L x W x H: 475 x 80 x 180mm
  • Product weight: 2.8kg
  • Manufacturer's part no.: 4326140

Reviews


Be the first to submit a review

Trustpilot